
Adjustable positive LDO regulator with 1.5A maximum output current and an output voltage range of 1.24V to 5.4V. Features include 1% accuracy, excellent line and load regulation, and thermal shutdown protection. This surface-mount component is housed in a 6-pin DPAK (TO-252AA) package with gull-wing leads, offering a low junction-to-case thermal resistance of 3°C/W. Operating temperature range spans from -40°C to 125°C.
Microchip MIC35152WD technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 2.39(Max) |
| Pin Pitch (mm) | 1.4(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.24 to 5.4V |
| Polarity | Positive |
| Maximum Output Current | 1.5A |
| Minimum Input Voltage | 2.25V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.225@750mA|[email protected]V |
| Maximum Dropout Voltage @ Current | 0.35@750mA|[email protected]V |
| Accuracy | ±1% |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Maximum Quiescent Current | 30mA |
| Junction to Ambient | 56°C/W |
| Junction to Case | 3°C/W |
| Reference Voltage | 1.252V |
| Typical Ground Current @ Full Load | 11mA |
| Typical Quiescent Current | 11mA |
| Output Capacitor Type | Ceramic|Tantalum |
| Special Features | Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC35152WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.