The Panasonic MIP504 is an industrial-grade buffer driver IC with a 3-pin package. It operates over a temperature range of -40°C to 85°C and accepts supply voltages between 12V and 40V. This IC is designed for use in buffer or inverter-based peripheral driver applications.
Panasonic MIP504 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Max | 40 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MIP504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.