Cap Film 1uF 50V PET 10% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive Bulk
Wima MKS2B041001C00KSSD technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.5 |
| Length | 7.2 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 8.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wima MKS2B041001C00KSSD to view detailed technical specifications.
No datasheet is available for this part.