This commercial-grade power management IC features a quad flat package with 32 terminals, operating within a temperature range of 0 to 70°C. The device has a nominal supply voltage of 12V, with a maximum and minimum supply voltage of 13.2V and 10.8V, respectively. The power management IC is available in a 7mm x 7mm package type, suitable for various applications.
Rochester Electronics ML4426CH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ML4426CH to view detailed technical specifications.
No datasheet is available for this part.