This electrolytic capacitor has a capacitance of 33uF and a DC rated voltage of 450VDC with a tolerance of 20%. It is designed for a lifetime of 2000 hours and has an ESR of 9.65. The capacitor is available in a through hole package with a radial termination style and a terminal pitch of 7.5mm. It operates within a temperature range of -25 to 85 degrees Celsius.
Vishay EKO00JS233P00 technical specifications.
| Capacitance | 33uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 9.65Ohm |
| Ripple Current | 322mA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay EKO00JS233P00 to view detailed technical specifications.
No datasheet is available for this part.