Microchip MM5451YV technical specifications.
| Package/Case | PLCC |
| Current Rating | 15mA |
| Height | 3.66mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 16.65mm |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Output Current | 15mA |
| Output Voltage | 1.8V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 16.65mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MM5451YV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.