
General purpose optocoupler featuring 2.5kV isolation voltage and a 1-channel, 1-circuit configuration. This surface mount SOIC package component offers a 70V collector-emitter voltage and a 150mA maximum collector current. It operates with a 60mA forward current and a 125% current transfer ratio, with a maximum power dissipation of 250mW. Designed for a wide operating temperature range from -40°C to 100°C.
Onsemi MOC208VM technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC208VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
