
Single-channel phototransistor output optocoupler in an 8-pin SOIC surface-mount package. Features 2.5kV isolation voltage, 30V collector-emitter voltage, and 150mA maximum collector current. Operates with DC input up to 60mA, offering a maximum power dissipation of 250mW. Suitable for general optoelectronic applications with a wide operating temperature range of -40°C to 100°C.
Onsemi MOC212VM technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Weight | 0.008889oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MOC212VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
