
General purpose optocoupler featuring AC input and phototransistor output. This 8-pin SOIC package offers 2.5kV isolation voltage and a 150% current transfer ratio. Maximum collector current is 150mA with a collector-emitter voltage of 400mV. Operating temperature range spans -40°C to 100°C, with a maximum power dissipation of 250mW. Surface mountable, this component is supplied in 3000-unit reels.
Onsemi MOC256VM technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 150% |
| Forward Current | 60mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Weight | 0.252g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MOC256VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
