
The MOC3021TM is a single-channel optocoupler with a forward current rating of 60mA and a hold current of 100uA. It features an isolation voltage of 7.5kV and is suitable for operation in temperatures ranging from -40°C to 85°C. The device is packaged in a DIP package and is available in quantities of 1000. It is compliant with RoHS regulations and is lead-free.
Onsemi MOC3021TM technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 100uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 330mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3021TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
