The Onsemi MOC3023FM is a single-channel optocoupler with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a power dissipation of 330mW and a forward current of 60mA. The device is packaged in a surface-mount SMD/SMT package and is lead-free. It has an isolation voltage of 7.5kV and a hold current of 100uA.
Onsemi MOC3023FM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 100uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3023FM to view detailed technical specifications.
No datasheet is available for this part.