This 0.01uF multilayer ceramic capacitor has a rated voltage of 50VDC and a tolerance of 1%. It is a 2 Pin DIP package with a through hole mount. The operating temperature range is -55°C to 150°C. The capacitor has a dielectric of CG and is a standard technology. It is not suitable for microwave applications.
AVX M39014/221191 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | CG |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.94mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M39014/221191 to view detailed technical specifications.
No datasheet is available for this part.