The MOC3033FM is an optocoupler with a maximum operating temperature range of -40°C to 85°C. It has a forward current rating of 60mA and a hold current of 400uA. The device features a high isolation voltage of 7.5kV and is available in a surface mount package. It is lead-free and packaged in a rail or tube with 1000 units per package.
Onsemi MOC3033FM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 400uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3033FM to view detailed technical specifications.
No datasheet is available for this part.