The MOC3041FM is a single-channel optocoupler with a forward current of 60mA and a hold current of 400uA. It features an isolation voltage of 7.5kV and is designed for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free SMD/SMT package and is available in quantities of 1000 per rail/tube.
Onsemi MOC3041FM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 400uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3041FM to view detailed technical specifications.
No datasheet is available for this part.