Onsemi MOC3051FR2VM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 280uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Series | MOC3051FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3051FR2VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
