The MOC3061FM is a single-channel optocoupler with a forward current rating of 60mA and a hold current of 500uA. It features an isolation voltage of 7.5kV and is suitable for surface mount and through-hole mounting. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 1000 units per package.
Onsemi MOC3061FM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| Series | MOC3061FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3061FM to view detailed technical specifications.
No datasheet is available for this part.