
The MOC3082SM is a single-channel optocoupler with a forward current rating of 60mA and a power dissipation of 250mW. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a surface mount package and is RoHS compliant. It has an isolation voltage of 7.5kV and is approved by UL.
Onsemi MOC3082SM technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3082SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
