The MOC8105SD is a general-purpose optocoupler with a collector-emitter saturation voltage of 400mV and a current transfer ratio of 133%. It has a maximum collector current of 50mA and a maximum operating temperature of 100°C. The device is RoHS compliant and features a surface mount package. It is suitable for use in a variety of applications where electrical isolation is required.
Onsemi MOC8105SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 133% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8105SD to view detailed technical specifications.
No datasheet is available for this part.