
The MOC8111W is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a maximum operating temperature of 100°C. It is packaged in a PDIP package and is suitable for through hole mounting. The device is RoHS compliant and has a maximum power dissipation of 260mW. It features a high isolation voltage of 5.3kV and is suitable for use in a variety of applications.
Onsemi MOC8111W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MOC8111 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8111W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
