
The MOC81133S is a surface mount optocoupler with a collector-emitter voltage of 70V and a forward current of 90mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is RoHS compliant and lead free. It has a maximum power dissipation of 260mW and a reverse breakdown voltage of 6V.
Onsemi MOC81133S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 24000ns |
| Forward Current | 90mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | MOC8113 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC81133S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
