Onsemi MOC82043S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 400V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 2mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC82043S to view detailed technical specifications.
No datasheet is available for this part.