Onsemi MOC8204VM technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MOC8204VM to view detailed technical specifications.
No datasheet is available for this part.