E-Switch MS0850500F250C1A technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 5@250VAC@(cUL/UL/VDE)A |
| Max AC Voltage Rating | 250@(cUL/UL/VDE)V |
| Electrical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.45N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch MS0850500F250C1A to view detailed technical specifications.
No datasheet is available for this part.