The MS18130-6SH is a general purpose axial lead inductor with a nominal inductance of 0.68uH and a minimum quality factor of 50. It has a maximum rated current of 1.1A and can operate at temperatures up to 125C. The inductor is not shielded and is designed for RF applications. It is available in a through-hole package with an axial lead configuration.
Vishay MS18130-6SH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.525 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 1.1 |
| Test Frequency | 25 |
| Self Resonance Frequency | 250 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS18130-6SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.