The MS637PTA102MSZ is a ferrite wirewound inductor from Coilcraft with a type power inductance of 1uH and a tolerance of 20%. It has a maximum DC current rating of 40mA and a maximum saturation current of 56A typ. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 68MHz and a maximum DC resistance of 0.00134 ohms. It measures 19.69mm in length, 10.67mm in height, and 19.55mm in depth. The operating temperature range is from -55°C to 105°C.
Coilcraft MS637PTA102MSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 40A |
| Maximum Saturation Current | 56(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00134Ohm |
| Minimum Self Resonant Frequency | 68MHz |
| Product Length | 19.69mm |
| Height | 10.67mm |
| Product Depth | 19.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS637PTA102MSZ to view detailed technical specifications.
No datasheet is available for this part.