The MS645PTA122MSZ is a ferrite wirewound power inductor with a nominal inductance of 1.2uH and a tolerance of 20%. It can handle a maximum DC current of 30mA and has a minimum self-resonant frequency of 57MHz. The inductor measures 19.69mm in length, 12.95mm in height, and 19.55mm in depth. It operates within a temperature range of -55°C to 105°C.
Coilcraft MS645PTA122MSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30A |
| Maximum Saturation Current | 58(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00182Ohm |
| Minimum Self Resonant Frequency | 57MHz |
| Product Length | 19.69mm |
| Height | 12.95mm |
| Product Depth | 19.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS645PTA122MSZ to view detailed technical specifications.
No datasheet is available for this part.