The MS645PTA362MSZ is a 3.6uH wirewound ferrite fixed inductor with a tolerance of 20%. It has a maximum DC current rating of 30mA and a minimum self resonant frequency of 27MHz. The inductor measures 19.69mm in length, 12.95mm in height, and 19.55mm in depth. It operates over a temperature range of -55°C to 105°C.
Coilcraft MS645PTA362MSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30A |
| Maximum Saturation Current | 25(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00182Ohm |
| Minimum Self Resonant Frequency | 27MHz |
| Product Length | 19.69mm |
| Height | 12.95mm |
| Product Depth | 19.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS645PTA362MSZ to view detailed technical specifications.
No datasheet is available for this part.