The MS648PTA202MSZ is a 2uH wirewound ferrite inductor from Coilcraft with a tolerance of 20%. It has a maximum DC current rating of 27A and a maximum saturation current of 45A typ. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum self resonant frequency of 43MHz and a maximum DC resistance of 0.00215 ohms. It is designed for surface mount applications and has a product length of 19.69mm, height of 13.97mm, and product depth of 19.55mm. The operating temperature range is from -55°C to 105°C.
Coilcraft MS648PTA202MSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 27A |
| Maximum Saturation Current | 45(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00215Ohm |
| Minimum Self Resonant Frequency | 43MHz |
| Product Length | 19.69mm |
| Height | 13.97mm |
| Product Depth | 19.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS648PTA202MSZ to view detailed technical specifications.
No datasheet is available for this part.