
RF Amplifier, General Purpose, featuring a wide bandwidth from 0MHz to 2.8GHz with a maximum operating frequency of 25GHz. This bipolar, hermetically sealed, gold-ceramic microstrip package component offers 13.5dB gain at 1GHz and a noise figure of 6.5dB. It operates with a supply voltage range of 4.5V to 5.5V, drawing a typical operating supply current of 25mA. The amplifier has a P1dB of 4.5dBm and a maximum power dissipation of 325mW, with a maximum operating temperature of 200°C. This surface mount device is lead-free and RoHS compliant.
Broadcom MSA-0270 technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 1.78mm |
| Frequency | 2.8GHz |
| Gain | 13.5dB |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Frequency | 25GHz |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 325mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 6.5dB |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| P1dB | 4.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 325mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Test Frequency | 1GHz |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
