RF Amplifier, a wide band, low power BIPolar integrated circuit designed for surface mount applications. Features a 13.5dB gain at 1GHz, with an operating frequency range from 20MHz to 25GHz. Operates with a supply voltage of 5V and a supply current of 35mA, with a maximum power dissipation of 425mW. This RoHS compliant component is packaged in SMD/SMT with a length of 12.6mm and diameter of 1.78mm, suitable for bulk packaging.
Broadcom MSA-0370 technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 1.78mm |
| Frequency | 20MHz |
| Gain | 13.5dB |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 425mW |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 6dB |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| P1dB | 10dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 425mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.