Broadcom MSA-0470 technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 1.78mm |
| Gain | 9.5dB |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Power Dissipation | 650mW |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 6.5dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 4 GHz |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5.25V |
| P1dB | 12.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
