
RF Amplifier, Surface Mount, featuring a wide bandwidth from 100MHz to 2000MHz. This bipolar amplifier offers a typical gain of 9.5dB at 1GHz, with a noise figure of 6.5dB. It operates with a supply voltage range of 10.5V to 13.5V and a maximum power dissipation of 3W. Designed for high-temperature environments, it supports a maximum operating temperature of 200°C.
Broadcom MSA-0520 technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 5.21mm |
| Frequency | 20MHz |
| Gain | 9.5dB |
| Lead Free | Lead Free |
| Max Frequency | 2.8GHz |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 3W |
| Max Supply Current | 225mA |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Noise Figure | 6.5dB |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 225mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
