Broadcom MSA-0770 technical specifications.
| Number of Terminals | 4 |
| Supply Current-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom MSA-0770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.