
RF Amplifier, BIPolar, HERMETIC, MICROSTRIP-4 package. Features a wide bandwidth from 50MHz to 25GHz, with a typical gain of 13.5dB at 500MHz. Operates across a wide temperature range of -55°C to 200°C, with a noise figure of 4.5dB. Designed for surface mount applications, this lead-free component supports supply voltages from 4.5V to 6.5V and a maximum power dissipation of 650mW.
Broadcom MSA-1120 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Gain | 13.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 100mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4.5dB |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-1120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
