
General purpose RF amplifier, BIPolar, HERMETIC, GOLD-CERAMIC MICROSTRIP, 4 PIN, surface mount package. Features a wide bandwidth from 100MHz to 4000MHz with a maximum operating frequency of 25GHz. Delivers 17.5dB gain at 1GHz, with a P1dB of 14.5dBm. Operates with a supply voltage range of 7V to 8.6V and a maximum supply current of 80mA. Designed for high temperatures with a maximum operating temperature of 200°C and a maximum power dissipation of 750mW. RoHS compliant and lead-free.
Broadcom MSA-9970 technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 1.78mm |
| Frequency | 7GHz |
| Gain | 17.5dB |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Frequency | 25GHz |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 80mA |
| Max Supply Voltage | 8.6V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 7.8V |
| P1dB | 14.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Test Frequency | 1GHz |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-9970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
