Coilcraft MSD1260-682MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 12.3 |
| Length | 12.3 |
| Number of Functions | 2 |
| Screening Level | AEC-Q200 |
| Height | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSD1260-682MLB to view detailed technical specifications.
No datasheet is available for this part.