Apem MSG35KS7XXX technical specifications.
| Type | Safety Guard |
| Switch Type | Toggle Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Apem MSG35KS7XXX to view detailed technical specifications.
No datasheet is available for this part.