
The MSL1060AW is a 6-channel boost driver IC from Microchip, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features analog and PWM dimming capabilities, with a maximum operating frequency of 1.1MHz. It can supply up to 30mA per channel and has a maximum output voltage of 48V. The MSL1060AW is packaged in a QFN-24 package and is available in rail/Tube packaging.
Microchip MSL1060AW technical specifications.
| Package/Case | QFN |
| Dimming | Analog, PWM |
| Frequency | 1.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.286W |
| Max Supply Current | 25mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 72 |
| Operating Supply Voltage | 6.5V |
| Output Current per Channel | 30mA |
| Output Voltage | 48V |
| Package Quantity | 2450 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.286W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Topology | Boost |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MSL1060AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
