Microchip MSL3162BT technical specifications.
| Dimming | PWM |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.963W |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 160 |
| Package Quantity | 2450 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.963W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Adaptive SourcePower™ |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MSL3162BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
