Microchip MSL3163BT technical specifications.
| Frequency | 21.88MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.963W |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 2560 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.963W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Adaptive SourcePower™ |
| Supply Current | 35mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MSL3163BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.