Microchip MSL3167GU technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.576W |
| Max Supply Current | 19mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.576W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MSL3167GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.