Microchip MSL3168GU technical specifications.
| Package/Case | SOP |
| Frequency | 23MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.576W |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.576W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Adaptive SourcePower™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MSL3168GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.