
Illuminated pushbutton switch, SPST, momentary, panel mount, featuring a black thermoplastic actuator with a 2.5mm length. Offers a 3A contact current rating with silver-plated copper alloy contacts and a 125V AC / 5V DC voltage rating. Designed for a straight orientation with lug termination and an electrical life of 5000 cycles. Operating temperature range from -20°C to 80°C.
TE Connectivity MSP103B04 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.5mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 11.99mm |
| Diameter | 10.4mm |
| Electrical Life | 5000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 11.99mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 5V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MSP3 |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSP103B04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.