
16-bit RISC microcontroller featuring 1KB FLASH memory and 128B RAM. Operates at up to 16MHz with a 16-bit data bus width. Includes 16 programmable I/O pins, one timer/counter, and UART interface. Supports a supply voltage range of 1.8V to 3.6V and an operating temperature range of -40°C to 105°C. Packaged in VQFN with SMD/SMT termination, this RoHS compliant component is supplied on tape and reel.
Texas Instruments MSP430F2101TRGET technical specifications.
| Access Time | 16us |
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 1KB |
| Frequency | 16MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2101TRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
