16-bit microcontroller operating at 25MHz, featuring 128KB Flash and 8KB RAM. This MCU offers a 12-bit ADC with 16 channels, a comparator, and DMA for efficient data transfer. Integrated peripherals include UART, SPI, I2C, and USB, alongside a hardware multiplier. Packaged in an 80-pin LQFP, it supports a wide operating temperature range of -40°C to 85°C and a supply voltage from 1.8V to 3.6V.
Texas Instruments MSP430F5529IPN technical specifications.
| Package/Case | LQFP |
| Core Architecture | CPUXV2 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, SCI, LIN |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, , RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of GPIO | 63 |
| Number of I/Os | 63 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 63 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Thickness | 1.4mm |
| Watchdog Timer | Yes |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5529IPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.