16 MHz ultra-low-power RISC microcontroller featuring 4 KB of FRAM and 512 bytes of SRAM. This 16-bit MCU offers 60 I/O lines, a 10-channel ADC10, and integrated LCD and IR logic. Operating across an industrial temperature range of -40°C to 85°C, it supports supply voltages from 1.8V to 3.6V with a nominal 3.3V. The 64-terminal, QUAD-positioned LQFP package provides a compact solution for embedded applications.
Texas Instruments MSP430FR4131IPM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR4131IPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.