16-bit RISC microcontroller featuring 24 MHz clock speed and 8 KB of FRAM for non-volatile memory. This industrial-grade component offers 1 KB of SRAM, 30 I/O lines, and a 38-terminal, 6.1mm x 12.5mm TSSOP package. Operating from 2V to 3.6V, it includes PWM channels, an ADC, and DMA channels, with a maximum supply current of 4.3mA. Designed for operation between -40°C and 85°C.
Texas Instruments MSP430FR5733IDAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 38 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FRAM |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR5733IDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.