SP3T slide switch featuring a latched, On-On-On function with a 300mA current rating at 28VDC. This through-hole, straight-mount component offers a 2.5mm switch travel and a 4mm black polyacetal actuator. Designed for 10,000 electrical cycles, it utilizes silver-plated brass contacts and operates within a -20°C to 85°C temperature range.
Apem MSTS1332K technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyacetal |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Operating Force | 600gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSTS |
| Switch Function | On-On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem MSTS1332K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.