Apem MSTS2332K technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyacetal |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Brass |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Operating Force | 600gf |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | MSTS |
| Switch Function | On-On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem MSTS2332K to view detailed technical specifications.
No datasheet is available for this part.