Microchip MT8843AE technical specifications.
| Category | Single Chip |
| Telecommunication Standards Supported | SIN227|SIN242|GR-30|TR-NWT-000030|SR-TSV-002476 |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Operating Frequency | 3.58MHz |
| Typical Supply Current | 5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Process Technology | CMOS |
| Maximum Data Rate | 1212Bd |
| Pin Count | 24 |
| Package/Case | PDIP |
| Package Family Name | DIP |
Download the complete datasheet for Microchip MT8843AE to view detailed technical specifications.
No datasheet is available for this part.